There are no models available for this part yet.
Overview of M1367-5008-S-12 by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH5-0083LB | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP5-0083LD | Coilcraft Inc | General Purpose Inductor, 5.3uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH5-0083LD | Coilcraft Inc | General Purpose Inductor, 12uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1367-5008-S-12 by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1772-M1367-5008-S-12-ND
|
DigiKey | 8MM HEX X 20MM X M5 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1792 In Stock |
|
$0.5391 / $1.0300 | Buy Now | |
DISTI #
761-M1367-5008-S-12
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 8mm Hex X 20mm X M5 Thd RoHS: Compliant | 269 |
|
$0.4730 / $1.0000 | Buy Now |