There are no models available for this part yet.
Overview of M13512 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M13512 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R4142
|
Newark | Ae C&c /1000 Ft |Alpha Wire M13512 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,043.2000 / $2,341.4800 | Buy Now | |
DISTI #
3937-M13512SL001-ND
|
DigiKey | CABLE 12COND 18AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
M13512SL001-ND
|
DigiKey | CABLE 12COND 18AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.8538 | Buy Now | |
DISTI #
602-M13512-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 12C UNSHIELD 1000FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,071.3500 | Order Now | |
DISTI #
73597424
|
RS | Communication & Control Cable, 18Awg/12C, Unshielded, AWM 2598, PVC Slate | Alpha Wire M13512 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,092.0600 | RFQ |