There are no models available for this part yet.
Overview of M13507 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M13507 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R4136
|
Newark | Ae C&c /500 Ft |Alpha Wire M13507 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$719.5700 / $824.6100 | Buy Now | |
DISTI #
M13507SL002-ND
|
DigiKey | CABLE 7COND 18AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3057 | Buy Now | |
DISTI #
3937-M13507SL002-ND
|
DigiKey | CABLE 7COND 18AWG SLATE Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-M13507-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 7 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$697.5200 | Order Now | |
DISTI #
73597420
|
RS | Communication & Control Cable, 18Awg/7C, Unshielded, AWM 2598, PVC Slate | Alpha Wire M13507 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$714.3100 | RFQ |