Part Details for M13502 SL002 by Alpha Wire
Results Overview of M13502 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13502 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4120
|
Newark | Ae C&c /500 Ft |Alpha Wire M13502 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$264.9100 / $377.8800 | Buy Now |
DISTI #
M13502SL002-ND
|
DigiKey | CABLE 2COND 18AWG SLATE Min Qty: 500 Lead time: 20 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5861 | Buy Now |
DISTI #
602-M13502-500-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$261.6200 / $287.6000 | Order Now |
DISTI #
73597409
|
RS | Communication & Control Cable, 18Awg/2C, Unshielded, AWM 2509, PVC Slate | Alpha Wire M13502 SL0... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$301.8200 / $328.0700 | RFQ |