Part Details for M1350-4007-B by RAF Electronic Hardware
Results Overview of M1350-4007-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1350-4007-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1350-4007-B
|
Mouser Electronics | Standoffs & Spacers 8mm Hex X 3mm X M4 Thd Metric Hex Standoff RoHS: Compliant | 0 |
|
$0.1950 / $0.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 482 Factory Stock |
|
$0 | Buy Now |
DISTI #
53290483
|
Verical | Standoff Hex F/F M4 X 0.7-THD 8mm-A/F Brass None Min Qty: 128 Package Multiple: 1 | Americas - 482 |
|
$0.3180 / $0.9786 | Buy Now |