Part Details for M13315 SL001 by Alpha Wire
Overview of M13315 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13315 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4070
|
Newark | Ae C&c /1000 Ft |Alpha Wire M13315 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,649.2800 / $1,890.0600 | Buy Now |
DISTI #
M13315SL001-ND
|
DigiKey | CABLE 15COND 22AWG SLATE Min Qty: 1000 Lead time: 6 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4964 | Buy Now |
DISTI #
602-M13315SL001
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 15 Conductor communication cables, Unshielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,611.1500 | Order Now |
DISTI #
73597378
|
RS | Communication & Control Cable, 22Awg/15C, Unshielded, AWM 2576, PVC Slate | Alpha Wire M13315 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,637.2400 | RFQ |