There are no models available for this part yet.
Overview of M13309 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M13309 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R4061
|
Newark | Ae C&c /Bulk Ft |Alpha Wire M13309 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.1100 | Buy Now | |
DISTI #
3937-M13309SL199-ND
|
DigiKey | CABLE 9COND 22AWG SLATE 3000' Min Qty: 1000 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
M13309SL199-ND
|
DigiKey | CABLE 9COND 22AWG SLATE 3000' Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1901 | Buy Now | |
DISTI #
51500211
|
Verical | 9 x 1 COND, Multi Conductor Cable Min Qty: 25 Package Multiple: 25 Date Code: 1905 | Americas - 825 |
|
$1.6770 / $2.7430 | Buy Now |