Part Details for M13302 SL002 by Alpha Wire
Overview of M13302 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13302 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4034
|
Newark | Ae C&c /500 Ft |Alpha Wire M13302 SL002 RoHS: Not Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$145.1800 / $234.2000 | Buy Now |
DISTI #
M13302SL002-ND
|
DigiKey | CABLE 2COND 22AWG SLATE 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
1 In Stock |
|
$131.7190 / $170.7400 | Buy Now |
DISTI #
602-M13302-500-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG 2 Conductor communication cables, Unshielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$131.7100 / $167.7700 | Order Now |
DISTI #
73597354
|
RS | Communication & Control Cable, 22Awg/2C, Unshielded, AWM 2509, PVC Slate | Alpha Wire M13302 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$157.0400 / $172.5700 | RFQ |
Part Details for M13302 SL002
M13302 SL002 CAD Models
M13302 SL002 Part Data Attributes
|
M13302 SL002
Alpha Wire
Buy Now
|
Compare Parts:
M13302 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |