Part Details for M1326-4007-B-12 by RAF Electronic Hardware
Overview of M1326-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1326-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3303
|
Newark | 6Mm Hex X 37Mm L X M4 Thd |Raf Electronic Hardware M1326-4007-B-12 Min Qty: 93 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1400 / $4.4800 | Buy Now |
DISTI #
1772-3277-ND
|
DigiKey | 6MM HEX X 37MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
195 In Stock |
|
$3.3127 / $4.5700 | Buy Now |
DISTI #
761-M1326-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 37mmXM4X0.7 RoHS: Compliant | 0 |
|
$3.1100 / $3.6700 | Order Now |
DISTI #
71741175
|
RS | Metric Hex Standoff, 6mm Hex X 37mm X M4 Thd | RAF M1326-4007-B-12 RoHS: Compliant Min Qty: 98 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6200 / $3.9300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$2.9900 / $4.5400 | Buy Now | |
DISTI #
RAFM1326-4007-B-12
|
DB Roberts | 0 |
|
RFQ |