Part Details for M1326-3506-B by RAF Electronic Hardware
Overview of M1326-3506-B by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 | |
M38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for M1326-3506-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
761-M1326-3506-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 37mm X M3.5X0.6 Thd RoHS: Compliant | 0 |
|
$2.9700 / $4.1300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 104 Factory Stock |
|
$0 | Buy Now |