Part Details for M13247 SL001 by Alpha Wire
Overview of M13247 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13247 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R4000
|
Newark | Ae C&c/1000 Ft |Alpha Wire M13247 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
Buy Now | |
DISTI #
M13247SL001-ND
|
DigiKey | CABLE 2COND 16AWG SHLD 1000' Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
602-M13247-1000-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$405.6300 / $422.2000 | Order Now |
DISTI #
3249954
|
Farnell | SHLD CABLE, 2COND, 1.32MM2, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 3 |
|
$637.1515 | Buy Now |
Part Details for M13247 SL001
M13247 SL001 CAD Models
M13247 SL001 Part Data Attributes:
|
M13247 SL001
Alpha Wire
Buy Now
|
Compare Parts:
M13247 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |