Part Details for M13243 SL005 by Alpha Wire
Overview of M13243 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13243 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3994
|
Newark | Ae C&c/100 Ft |Alpha Wire M13243 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$153.4800 / $219.5700 | Buy Now |
DISTI #
M13243SL005-ND
|
DigiKey | CABLE 3CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
1 In Stock |
|
$139.2500 | Buy Now |
DISTI #
602-M13243-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$139.2400 | Order Now |
DISTI #
73597350
|
RS | Communication & Control Cable, 18Awg/3C, Foil Shield, AWM 2093, PE Slate | Alpha Wire M13243 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$152.3700 | RFQ |