Part Details for M13243 SL001 by Alpha Wire
Overview of M13243 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13243 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3992
|
Newark | Ae C&c/1000 Ft |Alpha Wire M13243 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,078.2100 / $1,235.6100 | Buy Now |
DISTI #
M13243SL001-ND
|
DigiKey | CABLE 3COND 18AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.9782 | Buy Now |
DISTI #
602-M13243-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,043.0600 / $1,091.4900 | Order Now |
DISTI #
73597348
|
RS | Communication & Control Cable, 18Awg/3C, Foil Shield, AWM 2093, PE Slate | Alpha Wire M13243 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,037.4500 | RFQ |