Part Details for M13242 SL001 by Alpha Wire
Overview of M13242 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13242 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3988
|
Newark | Ae C&c/1000 Ft |Alpha Wire M13242 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$457.3800 / $652.4400 | Buy Now |
DISTI #
M13242SL001-ND
|
DigiKey | CABLE 2COND 18AWG SHLD Min Qty: 1000 Lead time: 4 Weeks Container: Spool |
1000 In Stock |
|
$0.4180 | Buy Now |
DISTI #
602-M13242-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$458.8100 / $524.1900 | Order Now |
DISTI #
73597346
|
RS | Communication & Control Cable, 18Awg/2C, Foil Shield, AWM 2092, PE Slate | Alpha Wire M13242 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$418.9900 / $445.7300 | RFQ |
DISTI #
3249613
|
Farnell | SHLD CABLE, 2COND, 0.81MM2, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 2 |
|
$390.4267 | Buy Now |
Part Details for M13242 SL001
M13242 SL001 CAD Models
M13242 SL001 Part Data Attributes:
|
M13242 SL001
Alpha Wire
Buy Now
|
Compare Parts:
M13242 SL001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |