Part Details for M13233 SL005 by Alpha Wire
Overview of M13233 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13233 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3986
|
Newark | Ae C&c /100 Ft |Alpha Wire M13233 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.1200 / $106.6600 | Buy Now |
DISTI #
M13233SL005-ND
|
DigiKey | CABLE 3CON 20AWG SLATE SHLD 100' Min Qty: 1 Lead time: 20 Weeks Container: Spool |
11 In Stock |
|
$59.9860 / $69.1200 | Buy Now |
DISTI #
602-M13233-100-09
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor communication cables, Foil, 100 ft - Slate RoHS: Compliant | 0 |
|
$59.9800 / $69.1000 | Order Now |
DISTI #
71269541
|
RS | Multiconductor Cable, Communication,20 AWG,3C, Foil Shield, PVC Jacket, Slate | Alpha Wire M13233 SL005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$66.6700 / $69.8100 | RFQ |
Part Details for M13233 SL005
M13233 SL005 CAD Models
M13233 SL005 Part Data Attributes
|
M13233 SL005
Alpha Wire
Buy Now
|
Compare Parts:
M13233 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |