Part Details for M1322-4007-B-12 by RAF Electronic Hardware
Overview of M1322-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1322-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3280
|
Newark | Metric Hex Female Standoffs 6Mm Hex X 25Mm X M4 Thd |Raf Electronic Hardware M1322-4007-B-12 Min Qty: 115 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.5500 / $3.1800 | Buy Now |
DISTI #
1772-3588-ND
|
DigiKey | 6MM HEX X 25MM X M4 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
789 In Stock |
|
$2.1821 / $3.0100 | Buy Now |
DISTI #
761-M1322-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 25mmXM4X0.7 RoHS: Compliant | 0 |
|
$2.1800 / $2.8300 | Order Now |
DISTI #
71741164
|
RS | Metric Hex Standoff, 6mm Hex X 25mm X M4 Thd | RAF M1322-4007-B-12 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 / $2.5900 | RFQ |
|
Onlinecomponents.com |
20 In Stock 14 Factory Stock |
|
$1.9000 / $2.7800 | Buy Now | |
DISTI #
RAFM1322-4007-B-12
|
DB Roberts | METRIC HEX F STANDOFFS 6MM HEX x 25MMxM4 THD | 0 |
|
RFQ | |
|
Master Electronics |
20 In Stock 14 Factory Stock |
|
$1.9000 / $2.7800 | Buy Now |