Part Details for M13193 SL005 by Alpha Wire
Overview of M13193 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13193 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3911
|
Newark | Shld Multipair, 4 Pair, 24Awg, 30M, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:24Awg, Conductor Area Csa:0.22Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire M13193 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$89.0100 / $119.7600 | Buy Now |
DISTI #
M13193SL005-ND
|
DigiKey | MULTI-PAIR 8CON 24AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
17 In Stock |
|
$81.3450 / $95.1500 | Buy Now |
DISTI #
602-M13193-100-09
|
Mouser Electronics | Multi-Conductor Cables AE C&C RoHS: Compliant | 0 |
|
$81.3400 / $95.1500 | Order Now |
DISTI #
71177681
|
RS | Multiconductor Cable,8C,4 Pair twisted,24AWG, Foil Shield, Slate | Alpha Wire M13193 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$87.3500 / $97.0500 | Buy Now |