Part Details for M13182 SL005 by Alpha Wire
Overview of M13182 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13182 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3891
|
Newark | Ae C&c /100 Ft |Alpha Wire M13182 SL005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,039.4700 | Buy Now |
DISTI #
M13182SL005-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.4310 | Buy Now |
DISTI #
602-M13182-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Pair communication cables, Foil, 100 ft - Slate RoHS: Compliant | 0 |
|
$942.9900 | Order Now |
DISTI #
73597297
|
RS | Communication & Control Cable, 18Awg/12Pr, Foil Shield, AWM 2919, PVC Slate | Alpha Wire M13182 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,031.8900 | RFQ |