Part Details for M13182 SL002 by Alpha Wire
Overview of M13182 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M13182 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R3890
|
Newark | Ae C&c /500 Ft |Alpha Wire M13182 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$4,829.2700 | Buy Now |
DISTI #
M13182SL002-ND
|
DigiKey | MULTI-PAIR 24COND 18AWG Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$8.7631 | Buy Now |
DISTI #
602-M13182SL002
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 12 Pair communication cables, Foil, 500 ft - Slate | 0 |
|
$4,381.0700 | Order Now |
DISTI #
73597296
|
RS | Communication & Control Cable, 18Awg/12Pr, Foil Shield, AWM 2919, PVC Slate | Alpha Wire M13182 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,794.0100 | RFQ |
Part Details for M13182 SL002
M13182 SL002 CAD Models
M13182 SL002 Part Data Attributes
|
M13182 SL002
Alpha Wire
Buy Now
|
Compare Parts:
M13182 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |