Part Details for M1317-3005-SS by RAF Electronic Hardware
Overview of M1317-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH3-0055LD | Coilcraft Inc | General Purpose Inductor, 9.3uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
CST7030-050LB | Coilcraft Inc | Current Sense Transformer, | |
HP3-0055LB | Coilcraft Inc | General Purpose Inductor, 4.5uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1317-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3216
|
Newark | 6Mm Hex X 20Mm L X M3 Thd |Raf Electronic Hardware M1317-3005-SS RoHS: Not Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5700 | Buy Now |
DISTI #
1772-2787-ND
|
DigiKey | 6MM HEX X 20MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
150 In Stock |
|
$2.5669 / $4.5200 | Buy Now |
DISTI #
761-M1317-3005-SS
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 20mmXM3X0.5 RoHS: Compliant | 80 |
|
$2.4700 / $3.6600 | Buy Now |
DISTI #
70279817
|
RS | Standoffs, Female, Metric, Stainless Steel, 6 mm, Hex L20 | RAF M1317-3005-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 245 |
|
$4.0200 / $4.5700 | Buy Now |
|
Bisco Industries | 14 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 265 Factory Stock |
|
$2.3900 / $2.9200 | Buy Now |
DISTI #
RAFM1317-3005-SS
|
DB Roberts | STAINLESS HEX STND | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 265 Factory Stock |
|
$2.3900 / $2.9200 | Buy Now |