There are no models available for this part yet.
Overview of M1315-4007-AL by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4007A/BCA | Rochester Electronics LLC | Replacement for National Semiconductor part number M38510/05301BCA. Buy from authorized manufacturer Rochester Electronics. | |
HPH4-0075LB | Coilcraft Inc | General Purpose Inductor, 12.7uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP4-0075LD | Coilcraft Inc | General Purpose Inductor, 6.1uH, 15%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for M1315-4007-AL by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W0996
|
Newark | 6Mm Hex X 18Mm L X M4 Thd |Raf Electronic Hardware M1315-4007-AL RoHS: Not Compliant Min Qty: 71 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4300 / $6.3300 | Buy Now | |
DISTI #
761-M1315-4007-AL
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 18mmXM4X0.7 RoHS: Compliant | 0 |
|
$0.4320 / $0.9200 | Order Now | |
Bisco Industries | 26 |
|
Buy Now |