Part Details for M1313-3506-SS by RAF Electronic Hardware
Overview of M1313-3506-SS by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M1313-3506-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3174
|
Newark | 6Mm Hex X 16Mm L X M3.5 Thd |Raf Electronic Hardware M1313-3506-SS RoHS: Not Compliant Min Qty: 147 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 / $2.4900 | Buy Now |
DISTI #
761-M1313-3506-SS
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 16mmXM3.5X0.6 RoHS: Compliant | 305 |
|
$0.9830 / $2.0400 | Buy Now |
Part Details for M1313-3506-SS
M1313-3506-SS CAD Models
M1313-3506-SS Part Data Attributes
|
M1313-3506-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1313-3506-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |