Part Details for M1312-3506-AL by RAF Electronic Hardware
Overview of M1312-3506-AL by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1312-A | Coilcraft Inc | RF inductor, tunable, not RoHS | |
E3506-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 3A, ROHS COMPLIANT PACKAGE-4 | |
CST4835-060EB | Coilcraft Inc | Current Sense Transformer |
Price & Stock for M1312-3506-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3159
|
Newark | 6Mm Hex X 15Mm L X M3.5 Thd |Raf Electronic Hardware M1312-3506-AL RoHS: Not Compliant Min Qty: 433 Package Multiple: 1 Date Code: 0 Container: Bulk | 149 |
|
$0.6830 / $0.8510 | Buy Now |
DISTI #
761-M1312-3506-AL
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 15mmXM3.5X0.6 RoHS: Compliant | 580 |
|
$0.3540 / $0.7800 | Buy Now |
Part Details for M1312-3506-AL
M1312-3506-AL CAD Models
M1312-3506-AL Part Data Attributes
|
M1312-3506-AL
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1312-3506-AL
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |