There are no models available for this part yet.
Overview of M1311-440-S by RAF Electronic Hardware
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1311ARWZ | Analog Devices | 3-CHANNEL DIGITAL ISOLATORS | |
ADUM1311BRWZ-RL | Analog Devices | 3-CHANNEL DIGITAL ISOLATORS | |
ADUM1311BRWZ | Analog Devices | 3-CHANNEL DIGITAL ISOLATORS |
Price & Stock for M1311-440-S by RAF Electronic Hardware
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
761-M1311-440-S
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 14mm X 440 Thd RoHS: Compliant | 0 |
|
$5.7100 / $7.7500 | Order Now |