Part Details for M1311-3005-SS by RAF Electronic Hardware
Overview of M1311-3005-SS by RAF Electronic Hardware
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M1311-3005-SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3146
|
Newark | 6Mm Hex X 14Mm L X M3 Thd |Raf Electronic Hardware M1311-3005-SS Min Qty: 171 Package Multiple: 1 Date Code: 0 Container: Bulk | 1635 |
|
$1.7200 / $2.1500 | Buy Now |
DISTI #
1772-3693-ND
|
DigiKey | 6MM HEX X 14MM X M3 THD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
50 In Stock |
|
$1.6176 / $1.8400 | Buy Now |
DISTI #
761-M1311-3005-SS
|
Mouser Electronics | Standoffs & Spacers SS M3x0.5 14mm 6mm HEX FEM Standoff RoHS: Compliant | 487 |
|
$1.6100 / $1.7500 | Buy Now |
DISTI #
70279812
|
RS | Standoffs, Female, Metric, Stainless Steel, 6 mm, Hex L14 | RAF M1311-3005-SS RoHS: Not Compliant Min Qty: 85 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 / $2.4800 | RFQ |
|
Bisco Industries | 379 |
|
Buy Now | ||
|
Onlinecomponents.com | Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant |
1000 In Stock 1070 Factory Stock |
|
$1.6400 / $1.9900 | Buy Now |
DISTI #
61397829
|
Verical | Standoff Hex F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2152 | Americas - 1000 |
|
$2.2360 / $2.5870 | Buy Now |
DISTI #
53835666
|
Verical | Standoff Hex F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 379 |
|
$2.8381 / $8.1058 | Buy Now |
DISTI #
RAFM1311-3005-SS
|
DB Roberts | METRIC HEX FEMALE STANDOFFS NO PLATE | 49 |
|
Buy Now | |
|
Master Electronics | Standoff Hex F/F M3 X 0.5-THD 6mm-A/F Stainless Steel Plain RoHS: Compliant |
1000 In Stock 1070 Factory Stock |
|
$1.6400 / $1.9900 | Buy Now |
Part Details for M1311-3005-SS
M1311-3005-SS CAD Models
M1311-3005-SS Part Data Attributes
|
M1311-3005-SS
RAF Electronic Hardware
Buy Now
|
Compare Parts:
M1311-3005-SS
RAF Electronic Hardware
|
Samacsys Manufacturer | RAF Electronic Hardware |