Part Details for M1310-3005-B-5 by RAF Electronic Hardware
Results Overview of M1310-3005-B-5 by RAF Electronic Hardware
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M1310-3005-B-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1310-3005-B-5-ND
|
DigiKey | 6MM HEX X 13MM X M3 THD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
97 In Stock |
|
$3.2540 / $3.7200 | Buy Now |
DISTI #
761-M1310-3005-B-5
|
Mouser Electronics | Standoffs & Spacers Metric Hex Female Standoffs 6mm Hex X 13mm X M3 Thd RoHS: Compliant | 0 |
|
$2.5400 / $3.5300 | Order Now |
|
Bisco Industries | 322 |
|
Buy Now | ||
DISTI #
66764954
|
Verical | Standoff Metric Double Female, Brass Min Qty: 7 Package Multiple: 1 | Americas - 322 |
|
$3.4573 / $10.5800 | Buy Now |