Part Details for M1307-3506-S-12 by RAF Electronic Hardware
Results Overview of M1307-3506-S-12 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M1307-3506-S-12 Information
M1307-3506-S-12 by RAF Electronic Hardware is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/13506BPA | Texas Instruments | Low-Noise Precision High-Speed Operational Amplifier 8-CDIP -55 to 125 | |
MSPM0G3506SPMR | Texas Instruments | 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, DAC, 3xCOMP, 3xop-amp, CAN-FD, MATHACL 64-LQFP -40 to 125 | |
MSPM0G3506SRHBR | Texas Instruments | 80MHz Arm M0+ MCU, 64KB Flash, 32KB SRAM, 2x12bit 4Msps ADC, DAC, 3xCOMP, 3xop-amp, CAN-FD, MATHACL 32-VQFN -40 to 125 |
Price & Stock for M1307-3506-S-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAFM1307-3506-S-12
|
DB Roberts | 0 |
|
RFQ |