Part Details for M1304-4007-B-12 by RAF Electronic Hardware
Overview of M1304-4007-B-12 by RAF Electronic Hardware
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADGM1304JCPZ-R2 | Analog Devices | DC to 14GHz MEMS SWITCH | |
ADGM1304JCPZ-RL7 | Analog Devices | DC to 14GHz MEMS SWITCH | |
EVAL-ADGM1304SDZ | Analog Devices | EVALUATION BOARD |
Price & Stock for M1304-4007-B-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X3106
|
Newark | 6Mm Hex X 7Mm L X M4 Thd |Raf Electronic Hardware M1304-4007-B-12 RoHS: Not Compliant Min Qty: 197 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.8700 | Buy Now |
DISTI #
761-M1304-4007-B-12
|
Mouser Electronics | Standoffs & Spacers Hex Fem Stdoff 6.0mm 7mmXM4X0.7 RoHS: Compliant | 0 |
|
$0.7170 / $1.5200 | Order Now |