Part Details for M13001-SL001 by Alpha Wire
Results Overview of M13001-SL001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M13001-SL001 Information
M13001-SL001 by Alpha Wire is a Current Sense Transformer.
Current Sense Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Price & Stock for M13001-SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Twisted Pair Cable Polyvinyl Chloride 2 Conductors 22AWG 4.24mm 300VAC - Slate - 304.8m (1000ft)/Spo... more RoHS: Compliant |
1 In Stock |
|
$112.1500 / $142.9000 | Buy Now |
|
Master Electronics | Twisted Pair Cable Polyvinyl Chloride 2 Conductors 22AWG 4.24mm 300VAC - Slate - 304.8m (1000ft)/Spo... more RoHS: Compliant |
1 In Stock |
|
$112.1500 / $142.9000 | Buy Now |