Part Details for M1300-3005-B by RAF Electronic Hardware
Overview of M1300-3005-B by RAF Electronic Hardware
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54102-S3005B02LF | Amphenol Communications Solutions | BERGSTIK II, .100CC HEADER, DR, POL. B02 |
Price & Stock for M1300-3005-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1772-M1300-3005-B-ND
|
DigiKey | METRIC HEX STANDOFFPLAIN BRASS6M Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
761-M1300-3005-B
|
Mouser Electronics | Standoffs & Spacers 6mm Hex X 3mm X M3 Thd RoHS: Compliant | 0 |
|
$1.1200 / $2.3300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 468 Factory Stock |
|
$0 | Buy Now |