Part Details for M12T-04PFFS-SH8B15 by Amphenol Corporation
Overview of M12T-04PFFS-SH8B15 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2630AHSC6-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2630ISC6-HM12#TRPBF | Analog Devices | 1x 12-/10-/8-B R2R DACs w/ Int | |
LTC2631ACTS8-HM12#TRMPBF | Analog Devices | 1x 12-/10-/8-B I2C VOUT DACs w |
Price & Stock for M12T-04PFFS-SH8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12T-04PFFS-SH8B15
|
Avnet Americas | Sensor Cable, M12 Receptacle, Free End, 4 Positions, 150 mm, 5.9 ", M - Bulk (Alt: M12T-04PFFS-SH8B15) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M12T04PFFSSH8B15
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 PANEL W/ HARNESS 4PIN F CONN F PIN RoHS: Compliant | 115 |
|
$5.2500 / $9.2200 | Buy Now |
DISTI #
70813487
|
Verical | M12 T-Code 4Pin Female Type Min Qty: 10 Package Multiple: 5 Date Code: 2333 | Americas - 100 |
|
$5.2650 / $8.2550 | Buy Now |
DISTI #
M12T-04PFFS-SH8B15
|
Avnet Abacus | Sensor Cable, M12 Receptacle, Free End, 4 Positions, 150 mm, 5.9 ", M" (Alt: M12T-04PFFS-SH8B15) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M12T-04PFFS-SH8B15
M12T-04PFFS-SH8B15 CAD Models
M12T-04PFFS-SH8B15 Part Data Attributes
|
M12T-04PFFS-SH8B15
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12T-04PFFS-SH8B15
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |