Part Details for M12S30W38 by Cornell Dubilier Electronics Inc
Overview of M12S30W38 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12S30W38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3846
|
Newark | Screw Term |Cornell Dubilier M12S30W38 Min Qty: 41 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $5.3400 | Buy Now |
DISTI #
M12S30W38-ND
|
DigiKey | INSULAT NUT FOR STUD MNT TYPES Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
56 In Stock |
|
$3.7989 / $6.7000 | Buy Now |
DISTI #
598-M12S30W38
|
Mouser Electronics | Capacitor Hardware 38mm 18mm HEX NUTS NYLON RoHS: Compliant | 0 |
|
$3.7900 / $6.6500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$3.8200 / $5.8100 | Buy Now |