Part Details for M12S-04PMMS-SH8C15 by Amphenol LTW Technology
Overview of M12S-04PMMS-SH8C15 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12S-04PMMS-SH8C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9159
|
Newark | M Series Sensor Connector, M12, S Code, Metal, 12A, 04 Pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 150Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12S-04PMMS-SH8C15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8100 / $7.7700 | Buy Now |
DISTI #
M12S-04PMMS-SH8C15-ND
|
DigiKey | CONN PLUG MALE 4P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$5.1076 / $10.7600 | Buy Now |
DISTI #
71375487
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESSS CODE 12A 4PIN M CONN M PIN | Amphenol LTW Technology M12S-04PMMS-SH8C15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5700 | RFQ |
DISTI #
LTWM12S-04PMMS-SH8C15
|
Heilind Electronics | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, M, M, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $6.3400 | Buy Now |
DISTI #
LTWM12S-04PMMS-SH8C15
|
Interstate Connecting Components | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, M, M, SOLDER | 0 |
|
Buy Now |