Part Details for M12S-04PMMS-SF8B15 by Amphenol LTW Technology
Overview of M12S-04PMMS-SF8B15 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12S-04PMMS-SF8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9154
|
Newark | Sensor Cord, 4P, M12 Plug-Freeend, 150Mm, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12S-04PMMS-SF8B15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3600 / $7.5200 | Buy Now |
DISTI #
1754-1049-ND
|
DigiKey | CONN PLUG MALE 4P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
543 In Stock |
|
$5.2857 / $8.8700 | Buy Now |
DISTI #
71375470
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESSS CODE 12A 4PIN M CONN M PIN | Amphenol LTW Technology M12S-04PMMS-SF8B15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2500 / $8.7500 | RFQ |
DISTI #
LTWM12S-04PMMS-SF8B15
|
Heilind Electronics | M12 PANEL W/WIRES S CODE 4P M CONN M PIN | Americas - 0 in Stock |
|
$4.4262 / $5.3729 | Buy Now |
|
Onlinecomponents.com | Receptacle M12, S-code, 4 pins, male, straight, 12A, with 15cm wire, front side nut, IP68 RoHS: Compliant |
100 In Stock |
|
$3.2800 / $6.2400 | Buy Now |
DISTI #
M12S-04PMMS-SF8B15
|
TME | Socket, M12, PIN: 4, male, S code-Power, cables, IP67, 12A, 1.5mm2 Min Qty: 1 | 145 |
|
$5.1400 / $7.7200 | Buy Now |
DISTI #
LTWM12S-04PMMS-SF8B15
|
Interstate Connecting Components | M12 PANEL W/WIRES S CODE 4P M CONN M PIN | 0 |
|
$4.4262 / $5.3729 | Buy Now |
|
Powell Electronics | M12 PANEL W/WIRES Min Qty: 100 | 3 |
|
$3.5900 / $5.3200 | Buy Now |
|
Master Electronics | Receptacle M12, S-code, 4 pins, male, straight, 12A, with 15cm wire, front side nut, IP68 RoHS: Compliant |
100 In Stock |
|
$3.2800 / $6.2400 | Buy Now |