Part Details for M12S-04PFFS-SF8B15 by Amphenol LTW Technology
Overview of M12S-04PFFS-SF8B15 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12S-04PFFS-SF8B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9148
|
Newark | Sensor Cord, 4P, M12 Rcpt-Freeend, 150Mm, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw M12S-04PFFS-SF8B15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5900 / $7.7900 | Buy Now |
DISTI #
1754-1053-ND
|
DigiKey | CONN RCPT FMAL 4P WIR LEAD 0.49' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
115 In Stock |
|
$5.4794 / $9.2000 | Buy Now |
DISTI #
71375474
|
RS | Connector, M seriesM12 PANEL WITH WIRE HARNESSS CODE 12A 4PIN F CONN F PIN | Amphenol LTW Technology M12S-04PFFS-SF8B15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.3700 / $8.9500 | RFQ |
DISTI #
LTWM12S-04PFFS-SF8B15
|
Heilind Electronics | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Receptacle M12, S-code, 4 pins, female, straight, 12A, front side nut, with 15cm wire, IP68 RoHS: Compliant |
70 In Stock |
|
$3.4000 / $6.4600 | Buy Now |
DISTI #
M12S-04PFFS-SF8B15
|
TME | Connector: M12, socket, PIN: 4, female, S code-Power, cables, IP67 Min Qty: 1 | 77 |
|
$5.3500 / $7.3600 | Buy Now |
DISTI #
LTWM12S-04PFFS-SF8B15
|
Interstate Connecting Components | M SERIES, M12, 12A, 04 PINS, R RECEPTACLE, F, F, SOLDER | 0 |
|
Buy Now | |
|
Powell Electronics | M12 PANEL W/WIRES Min Qty: 100 | 10 |
|
$3.6200 / $5.5000 | Buy Now |
|
Master Electronics | Receptacle M12, S-code, 4 pins, female, straight, 12A, front side nut, with 15cm wire, IP68 RoHS: Compliant |
70 In Stock |
|
$3.4000 / $6.4600 | Buy Now |