Part Details for M12M125A-1 by L-com Inc
Overview of M12M125A-1 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for M12M125A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7997
|
Newark | Sensor Cord, 5P M12 Plug-Plug, 3.3 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M12M125A Series Rohs Compliant: Yes |L-Com M12M125A-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$34.2300 / $38.9400 | Buy Now |
DISTI #
5073-M12M125A-1-ND
|
DigiKey | CA M12 TO M12 5 POS A 1M Min Qty: 1 Lead time: 10 Weeks Container: Bag |
6 In Stock |
|
$37.5134 / $47.9600 | Buy Now |
DISTI #
73604544
|
RS | M12 5 Position A-Coded Male/Male Cable1.0m- | L-com M12M125A-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5900 | RFQ |
|
Onlinecomponents.com | CA M12 TO M12 5 POS A 1M RoHS: Compliant | 0 |
|
$34.7500 / $46.0000 | Buy Now |
DISTI #
77743085
|
Verical | M12M125A-1 Min Qty: 3 Package Multiple: 1 | Americas - 46 |
|
$31.2761 / $39.5900 | Buy Now |
DISTI #
M12M125A-1
|
L-com US | L-com stocks 5 Position A-coded M12 cable assemblies for use in sensor and Fieldbus applications. These rugged cables feature PUR jackets, 22 AWG stranded conductors and are 100% factory tested to ensure system uptime. Assemblies are available in Male to Male, Male to Female and Female to Pigtail. Buy online today. Min Qty: 1 Package Multiple: 1 | 46 |
|
$31.7500 / $40.1900 | Buy Now |