Part Details for M12M124D-3 by L-com Inc
Overview of M12M124D-3 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12M124D-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T7994
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 9.8 , Connector Type A:M12 Plug, Connector Type B:M12 Plug, No. Of Positions:4 Positions, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft, Product Range:M12M124D Series Rohs Compliant: Yes |L-Com M12M124D-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 681 |
|
$37.0000 / $42.0800 | Buy Now |
DISTI #
5073-M12M124D-3-ND
|
DigiKey | CBL 4POS RCPT TO RCPT PLUG 9.84' Min Qty: 1 Lead time: 10 Weeks Container: Bag |
4 In Stock |
|
$35.3000 / $50.4700 | Buy Now |
DISTI #
72353731
|
RS | M12 4 Position D-Coded Male/Male Cable, 3.0m | L-com M12M124D-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$43.1000 / $48.9700 | Buy Now |
|
Onlinecomponents.com | CA M12 TO M12 4 POS D 3M RoHS: Compliant | 0 |
|
$37.0900 / $48.6900 | Buy Now |
DISTI #
77744090
|
Verical | D-Coded Male/MaleCable Min Qty: 3 Package Multiple: 1 | Americas - 673 |
|
$33.8041 / $42.7900 | Buy Now |
DISTI #
M12M124D-3
|
L-com US | L-com offers 22 AWG 2-pair, 4 Position, D-coded M12 cable assemblies for use in Ethernet and Fieldbus applications. We stock multiple configurations including Male to Male, Male to Right Angle Male, Male to Female and Male to an RJ45 plug. These robust assemblies are 100% factory tested and feature UV and chemical resistant PUR jackets. Applications for these assemblies include manufacturing, process control, factory automation and more. Min Qty: 1 Package Multiple: 1 | 673 |
|
$33.8000 / $42.7900 | Buy Now |