Part Details for M12LCP-KSS-1/4-U-1200 by Omega Engineering
Overview of M12LCP-KSS-1/4-U-1200 by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPN12006NC | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 60 V, 20 A, 0.0120 Ω@10V, TSON Advance(WF) | |
TPN12008QM | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 80 V, 26 A, 0.0123 Ohm@10V, TSON Advance | |
CS1200 | Coilcraft Inc | Current Sense Transformer, 35A, 1:200 |
Price & Stock for M12LCP-KSS-1/4-U-1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH0923
|
Newark | Length:304.8Mm, External Diameter:6.35Mm, Probe Body Material:Stainless Steel, Product Range:M12Lcp Series, Length - Imperial:12", Length - Metric:304.8Mm, Thermocouple Wire Type:K Rohs Compliant: Yes |Omega M12LCP-KSS-1/4-U-1200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$49.2000 | Buy Now |
DISTI #
62434144
|
Verical | M12LCP-KSS-1/4-U-1200 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$61.3367 / $69.0069 | Buy Now |