Part Details for M12L-05BMEM-SR8H10 by Amphenol LTW Technology
Overview of M12L-05BMEM-SR8H10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag | |
BCR25KM-12LB#B00 | Renesas Electronics Corporation | Triacs, TO-220FN, /Tube | |
BCR6AM-12LA#B00 | Renesas Electronics Corporation | Triacs, TO-220, /Bag |
Price & Stock for M12L-05BMEM-SR8H10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3395
|
Newark | M Series Sensor Connector, M12, L Code, Metal, 16A, 05 Pins, Male Connector, Male (Power) + Female (Ground) Contact, Right Angle, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12L-05BMEM-SR8H10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.6700 / $126.1000 | Buy Now |
DISTI #
1754-M12L-05BMEM-SR8H10-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$146.9090 | Buy Now |
DISTI #
73531697
|
RS | M Series, M12, 16A, 05 Pins, Overmolded, Right Angle | Amphenol LTW Technology M12L-05BMEM-SR8H10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$167.5600 / $197.3400 | RFQ |
DISTI #
LTWM12L-05BMEM-SR8H10
|
Heilind Electronics | M SERIES, M12, 16A, 05 PINS, O CABLE WO SR, M, M PWRF GND, MO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$98.8800 / $277.9900 | Buy Now |
DISTI #
LTWM12L-05BMEM-SR8H10
|
Interstate Connecting Components | M SERIES, M12, 16A, 05 PINS, O CABLE WO SR, M, M PWRF GND, MO | 0 |
|
Buy Now |