Part Details for M12K-05PMEP-EE0001 by Amphenol LTW Technology
Overview of M12K-05PMEP-EE0001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12K-05PMEP-EE0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC3458
|
Newark | Sensor Connector, 5Pos, Plug, M12, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Pcb Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Amphenol Ltw M12K-05PMEP-EE0001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $7.1300 | Buy Now |
DISTI #
1754-M12K-05PMEP-EE0001-ND
|
DigiKey | CONN MALE INSERT 5POS GOLD SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
21 In Stock |
|
$3.0375 / $7.0100 | Buy Now |
DISTI #
75405473
|
RS | M Series, M12, 12A, 05 Pins, Receptacle | Amphenol LTW Technology M12K-05PMEP-EE0001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 / $5.6400 | RFQ |
DISTI #
LTWM12K-05PMEP-EE0001
|
Heilind Electronics | Americas - 0 in Stock |
|
$3.7656 / $4.5662 | Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7700 / $5.1700 | Buy Now |
DISTI #
M12K-05PMMP-EE0001
|
TME | Connector: M12, socket, PIN: 5, male, K code, on PCBs, SMT, 630V, 12A Min Qty: 1 | 9 |
|
$4.9100 / $7.0200 | Buy Now |
DISTI #
LTWM12K-05PMEP-EE0001
|
Interstate Connecting Components | 0 |
|
$3.7656 / $4.5662 | Buy Now |