Part Details for M12K-05BFDM-SR8S02 by Amphenol Corporation
Overview of M12K-05BFDM-SR8S02 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12K-05BFDM-SR8S02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12K-05BFDM-SR8S02
|
Avnet Americas | M12 - Trays (Alt: M12K-05BFDM-SR8S02) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$28.8879 | Buy Now |
DISTI #
523-M12K05BFDMSR8S02
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, K Code, Metal, 16A, 05 pins, Female Connector, Female (Power) + Male (Ground) Contact, Right Angle, Screw Thread, Overmolded, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$39.5400 / $50.5400 | Order Now |