Part Details for M12K-05BFDM-SL8S03 by Amphenol LTW Technology
Overview of M12K-05BFDM-SL8S03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12K-05BFDM-SL8S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3363
|
Newark | M Series Sensor Connector, M12, K Code, Metal, 16A, 05 Pins, Female Connector, Female (Power) + Male (Ground) Contact, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12K-05BFDM-SL8S03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.1600 / $53.3500 | Buy Now |
DISTI #
1754-M12K-05BFDM-SL8S03-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.2910 | Buy Now |
DISTI #
75405463
|
RS | M Series, M12, 16A, 05 Pins, Overmolded, Straight | Amphenol LTW Technology M12K-05BFDM-SL8S03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9800 / $67.3500 | RFQ |
DISTI #
LTWM12K-05BFDM-SL8S03
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.9800 / $109.5100 | Buy Now |
DISTI #
LTWM12K-05BFDM-SL8S03
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |