There are no models available for this part yet.
Overview of M12FT4AM-L by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M12FT4AM-L by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK7973
|
Newark | M12 4A-M Field Term 20-17Awg |L-Com M12FT4AM-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9900 | Buy Now | |
DISTI #
5073-M12FT4AM-L-ND
|
DigiKey | M12 4A-M FIELD TERM 20-17AWG Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$55.3500 | Buy Now | |
DISTI #
73601342
|
RS | M12 4 Pin A-Code Male Field Termination Connector20-17AWG- | L-com M12FT4AM-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.9900 | RFQ | |
Onlinecomponents.com | M12 4A-M FIELD TERM 20-17AWG RoHS: Compliant | 0 |
|
$32.1200 / $42.0900 | Buy Now | ||
DISTI #
M12FT4AM-L
|
L-com US | Not sure what length of cable you need? Break a connector in the field and need a quick replacement? Unsure which gender M12 you need? L-com proudly presents new M12 A-Code 4-Position Field Termination Connectors to meet those needs and more. They are suitable for terminating 17AWG to 26AWG conductors and require no special tools. The connectors are IP67 rated and available in male, female, unshielded, shielded and right angle versions. All connectors are straight wired. Contact us with your M12 applications today. Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5400 / $37.3900 | Buy Now |