Part Details for M12D04FL-12DFR-SD002 by Amphenol Corporation
Overview of M12D04FL-12DFR-SD002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12D04FL-12DFR-SD002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D04FL-12DFR-SD0
|
Avnet Americas | Cable Assembly UL 2517 2m 4POS M12 Circular to 4POS RA M12 Circular RCP-RCP - Bulk (Alt: M12D04FL-12DFR-SD0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7904 / $8.9531 | Buy Now |
DISTI #
523-2D04FL12DFRSD002
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$11.2400 / $17.3800 | Order Now |