Part Details for M12D-04PFFS-SF8001 by Amphenol Corporation
Overview of M12D-04PFFS-SF8001 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for M12D-04PFFS-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D-04PFFS-SF8001
|
Avnet Americas | Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, Solder Socket - Bulk (Alt: M12D-04PFFS-SF8001) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 100 |
|
$3.9100 | Buy Now |
DISTI #
05AC3254
|
Avnet Americas | Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, Solder Socket - Bulk (Alt: 05AC3254) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 33 Partner Stock |
|
$6.4900 / $7.6700 | Buy Now |
DISTI #
523-M12D04PFFSSF8001
|
Mouser Electronics | Standard Circular Connector M12 PANELSOLDER CONN 4PIN F CONN F PIN RoHS: Compliant | 222 |
|
$4.8400 / $7.6700 | Buy Now |
|
Quest Components | 80 |
|
$14.2730 / $18.3510 | Buy Now | |
DISTI #
M12D-04PFFS-SF8001
|
TTI | Standard Circular Connector M12 PANELSOLDER CONN 4PIN F CONN F PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$4.9300 | Buy Now |
DISTI #
M12D-04PFFS-SF8001
|
Avnet Abacus | Sensor Connector, 4 Pole, M12, Receptacle, M Series, M12, Female, 4 Positions, Solder Socket (Alt: M12D-04PFFS-SF8001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M12D-04PFFS-SF8001
M12D-04PFFS-SF8001 CAD Models
M12D-04PFFS-SF8001 Part Data Attributes:
|
M12D-04PFFS-SF8001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M12D-04PFFS-SF8001
Amphenol Corporation
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Amphenol | |
Connector Type | CIRCULAR CONNECTOR |