Part Details for M12D-04BMMM-SL8B05 by Amphenol LTW Technology
Overview of M12D-04BMMM-SL8B05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use |
Price & Stock for M12D-04BMMM-SL8B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC2986
|
Newark | M Series Sensor Connector, M12, D Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12D-04Bmm-SL8B05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7000 / $17.3400 | Buy Now |
DISTI #
4995-M12D-04BMMM-SL8B05-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.4080 | Buy Now |
DISTI #
71375318
|
RS | Connector, M seriesM12 CABLE CONN4PIN M CONN M PIN | Amphenol LTW Technology M12D-04BMMM-SL8B05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$27.5000 | RFQ |
DISTI #
LTWM12D-04BMMM-SL8B05
|
Heilind Electronics | M12 CBL CON,L=5M 4PIN M CONN M PIN | Americas - 0 in Stock |
|
$10.5295 / $11.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.8200 / $14.3200 | Buy Now |
DISTI #
LTWM12D-04BMMM-SL8B05
|
Interstate Connecting Components | M12 CBL CON,L=5M 4PIN M CONN M PIN | 0 |
|
$10.5295 / $11.9400 | Buy Now |