Part Details for M12D-04BFFM-SL8A10 by Amphenol Corporation
Overview of M12D-04BFFM-SL8A10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use |
Price & Stock for M12D-04BFFM-SL8A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12D-04BFFM-SL8A10
|
Avnet Americas | Cable Assembly without Strain Relief UL2517 PVC 10m IP68 4 Position M12 Sensor Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: M12D-04BFFM-SL8A10) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-M12D04BFFMSL8A10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$15.2800 / $21.2500 | Order Now |