Part Details for M12CM-EXTT-T-RM-1.5 by Omega Engineering
Results Overview of M12CM-EXTT-T-RM-1.5 by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMZ12002EXTTZE/NOPB | Texas Instruments | 2A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ12003EXTTZE/NOPB | Texas Instruments | 3A SIMPLE SWITCHER Power Module with 20V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 | |
LMZ14201EXTTZX/NOPB | Texas Instruments | 1A SIMPLE SWITCHER Power Module with 42V Maximum Input Voltage for Military and Rugged App 7-TO-PMOD -55 to 125 |
Price & Stock for M12CM-EXTT-T-RM-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12CM-EXTT-T-RM-1.
|
Avnet Americas | M12 CABLES WITH OVER MOLDED AND COMPENSATED CONNECTORS FOR THERMOCOUPLES - Bulk (Alt: M12CM-EXTT-T-R... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$76.0700 | Buy Now |