Part Details for M12B05MR-12BMR-SDA05 by Amphenol LTW Technology
Overview of M12B05MR-12BMR-SDA05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12B05MR-12BMR-SDA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ3119
|
Newark | M Series Sensor Connector, M12, B Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Right Angle-To-Right Angle, Screw Thread, Overmolded Double Ended, Length 500Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw M12B05MR-12BMR-SDA05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4700 / $11.5700 | Buy Now |
DISTI #
1754-1827-ND
|
DigiKey | CBL 5POS RCPT RA TO RCPT 1.64' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
39 In Stock |
|
$5.7092 / $11.9900 | Buy Now |
DISTI #
71576755
|
RS | Double Ended Cordset B Coded M12 Male to M12 Male 0.5m 5P PVC M12B Series | Amphenol LTW Technology M12B05MR-12BMR-SDA05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$10.0500 / $12.1100 | Buy Now |
DISTI #
LTWM12B05MR-12BMR-SDA05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5300 / $10.9800 | Buy Now |
DISTI #
M12B05MR12BMRSDA05
|
TME | Cable: for sensors/automation, PIN: 5, M12-M12, B code-Profibus Min Qty: 1 | 0 |
|
$10.0200 / $13.0300 | RFQ |
DISTI #
LTWM12B05MR-12BMR-SDA05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |