Part Details for M12B05MR-12BFR-SB002 by Amphenol Corporation
Overview of M12B05MR-12BFR-SB002 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M12B05MR-12BFR-SB002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M12B05MR-12BFR-SB0
|
Avnet Americas | Cable Assembly UL 20549 2m 5POS RA M12 Circular to 5POS RA M12 Circular PL-RCP - Bulk (Alt: M12B05MR-12BFR-SB0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$8.2169 | Buy Now |
DISTI #
523-2B05MR12BFRSB002
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, B Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 2000mm, IP68 RoHS: Compliant | 0 |
|
$12.4200 / $19.2000 | Order Now |